28-contact, 2-row male header with a 0.1-inch pitch, designed for right-angle, through-hole mounting. Features brass contacts with gold plating for reliable connectivity, rated for 3A current and 350V voltage. Operates across a wide temperature range from -55°C to 125°C, with a black insulator housing. This lead-free and RoHS-compliant connector ensures durable board-to-board interconnectivity.
Molex 90122-0774 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90122 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.