
Right-angle male header connector with 80 contacts arranged in 2 rows, featuring a 2.54mm (0.1 inch) pitch. Solder termination with brass contacts plated in gold for reliable connectivity. Black insulator housing designed for through-hole mounting, operating across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant for modern electronic applications.
Molex 90122-0800 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90122 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
