Molex 90122-0934 technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | C-Grid III™ |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90122-0934 to view detailed technical specifications.
No datasheet is available for this part.