
8-contact, 1-row female receptacle connector with a 2.54mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination. Rated for 3A current and 350V AC, with a maximum operating temperature of 105°C. Constructed with a black, low halogen, UL94 V-1 flammability rated insulator.
Molex 90123-0108 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90123 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90123-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.