Molex 90123-0109 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90123 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 90123-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.