Molex 90123-0114 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| RoHS Compliant | Yes |
| Series | C-Grid III™ |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90123-0114 to view detailed technical specifications.
No datasheet is available for this part.