Molex 901230132 technical specifications.
| Gender | Female |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 901230132 to view detailed technical specifications.
No datasheet is available for this part.