8-contact, 2-row male header connector with a 2.54mm pitch. Features brass contacts with tin and gold plating, a 3A current rating, and a 350V voltage rating. Designed for through-hole mounting with a straight, vertical orientation and solder termination. Insulator color is black, and the component operates within a temperature range of -55°C to 125°C.
Molex 90130-1108 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold, Lead |
| Current Rating | 3A |
| Depth | 8.78mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2080 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-1108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.