Vertical board connector with 12 contacts arranged in 2 rows, featuring a 2.54mm pitch and straight male termination. This receptacle offers a 3A current rating and a voltage rating of 350V AC/DC. Constructed with brass contacts and tin plating, it includes a black insulator and a locking mechanism. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Molex 90130-1112 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90130 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.