
8-contact, 2-row male header with 2.54mm pitch. Features gold-plated brass/copper alloy contacts, 3A current rating, and 350V voltage rating. Designed for through-hole mounting with a straight, vertical orientation. Insulated with black polyester and glass, operating between -55°C and 125°C. RoHS compliant.
Molex 90130-1208 technical specifications.
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2080 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.