Right angle male header connector featuring 12 contacts arranged in 2 rows with a 2.54mm pitch. This board-to-board connector offers a 3A current rating and a 350V voltage rating, with gold-plated brass or bronze contacts for reliable conductivity. The black polyester and glass insulator supports a wide operating temperature range of -55°C to 125°C. Designed for through-hole mounting with solder termination, this RoHS compliant component is packaged in trays.
Molex 90130-3212 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 1.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.62mm |
| Material | Glass, Polyester |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable, Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-3212 to view detailed technical specifications.
No datasheet is available for this part.
