
Rectangular shrouded header connector with 12 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers right-angle, through-hole mounting with solder termination. Constructed with brass contacts and gold plating, it boasts a 3A current rating and a maximum operating temperature of 125°C. The black housing is UL94 V-0 flammability rated, and the component is RoHS compliant.
Molex 90130-3312 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-3312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
