8-circuit, 2-row male header with 0.1-inch pitch, right-angle orientation, and solder termination. Features brass contacts with gold plating, a 3A current rating, and 350V AC voltage rating. Black insulator housing, 9.75mm height, 18mm length, and 10.9mm width. Operating temperature range from -55°C to 125°C.
Molex 90130-4312 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.75mm |
| Housing Color | Black |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 12 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90130 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 10.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 90130-4312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.