The 901303116 is a shrouded header from Molex, featuring 16 contacts with a 2.54mm pitch. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 350VDC. The header is designed for through-hole mounting and has a center key/slot polarization type. It is part of the C-Grid III series and measures 10.9mm in height.
Molex 901303116 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Height | 10.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901303116 to view detailed technical specifications.
No datasheet is available for this part.