
The Molex 901304168 is a shrouded header with 64 contacts, arranged in two rows. It features a right-angle body orientation and is designed for through-hole mounting. The header has a terminal pitch of 2.54mm and a product length of 89.08mm. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 350VDC or 350VAC. The header is suitable for use in applications requiring high current ratings, with a maximum rating of 3A per contact.
Molex 901304168 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 89.08 |
| Product Depth (mm) | 9.75 |
| Product Height (mm) | 10.9 |
| Product Weight (g) | 8.232 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901304168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.