The Molex 901304268 is a right angle shrouded header with 64 contacts, arranged in 2 rows. It is designed for through hole mounting and features a terminal pitch of 2.54mm. The header has a product length of 89.08mm, a product depth of 9.75mm, and a product height of 10.9mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is suitable for use with 350VDC or 350VAC and has a maximum current rating of 3A per contact.
Molex 901304268 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 89.08 |
| Product Depth (mm) | 9.75 |
| Product Height (mm) | 10.9 |
| Product Weight (g) | 8.104 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901304268 to view detailed technical specifications.
No datasheet is available for this part.