
8-contact male header connector with 2 rows and a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Constructed with tin-plated brass contacts and a black insulator, it offers a 3A current rating and 350V voltage rating. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Molex 90131-0124 technical specifications.
| Package/Case | 0124 |
| Contact Material | Tin, Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
