28-circuit male header connector with a 2.54mm pitch, featuring a straight, through-hole mounting orientation and solder termination. This receptacle offers two rows of brass contacts with tin plating, rated for 3A current and 350V voltage. The black insulator housing operates within a -55°C to 125°C temperature range, and the component is lead-free and RoHS compliant.
Molex 90131-0134 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
