60-position, 2-row straight male pin header with 2.54mm pitch and 0.1-inch row spacing. Features tin-plated copper alloy contacts with a 3A current rating and 350V voltage rating. Designed for through-hole mounting with solder termination, operating within a -55°C to 125°C temperature range. Black housing ensures durability.
Molex 90131-0150 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.