2.54mm pitch dual-row male header for through-hole mounting. Features brass contacts with gold plating and a 2.9mm lead length. Rated for 3A current and 350V AC, operating between -55°C and 125°C. This 2-circuit connector offers tin plating and a straight, vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90131 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |