
Board connector featuring 10 contacts arranged in 2 rows with a 2.54mm pitch. This male, straight receptacle offers a 3A current rating and a 350V voltage rating. Constructed with brass contacts and gold plating, it boasts a black polyester and glass insulator. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Molex 90131-0765 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Height | 5.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 12.7mm |
| Material | Glass, Polyester |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.