
10-position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features male brass contacts with gold plating, 6.75mm mating length, and 2.9mm post length. Rated for 3A current and 350V voltage, operating from -55°C to 125°C. Straight, top-entry orientation with through-hole mounting and solder termination. Supplied in trays of 1800 units.
Molex 90131-0925 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
