Molex 90131-0944 technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Mount | Vertical |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0944 to view detailed technical specifications.
No datasheet is available for this part.