Vertical mount 4-circuit male header with 2.54mm pitch and 2.54mm row spacing. Features brass contacts with gold plating for mating and tin plating on the leads, offering a 3A current rating and 350V AC voltage rating. Through-hole termination ensures secure mounting. Operating temperature range from -55°C to 125°C.
Molex 90131-1082 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90131 |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-1082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.