The Molex 901310133 is a 26-contact unshrouded header with a terminal pitch of 2.54mm and a mounting style of through hole. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 350V. The header is designed for solder termination and has a height of 9.25mm. It is part of the C-Grid III series and is suitable for use in a variety of applications.
Molex 901310133 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350V |
| Tradename | C-Grid III™ |
| Height | 9.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901310133 to view detailed technical specifications.
No datasheet is available for this part.