
4-contact, 1-row male header with a 2.54mm pitch, designed for board-to-board applications. Features brass contacts with tin plating, a 3A current rating, and a 350V DC voltage rating. This straight, through-hole mounted connector has a black insulator and is UL94 V-0 flammability rated. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Molex 90136-1104 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1920 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90136 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90136-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.