Molex 90136-1230 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Material | Glass, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90136-1230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.