
Female receptacle connector featuring 18 contacts arranged in 2 rows with a 2.54mm pitch. This straight, free-hanging, cable-mount component offers a 3A current rating and 350V voltage rating. Constructed with a black, low halogen Polyphenylene insulator, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Termination is via crimp, and a locking mechanism ensures secure connection.
Molex 90142-0018 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90142 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 7.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90142-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
