
2.54mm pitch, 20-contact, 2-row female receptacle with straight orientation. Features a 3A current rating, 350V voltage rating, and operates from -55°C to 105°C. Constructed with a black, low halogen Polyphenylene insulator and a locking mechanism. This bulk-packaged connector is UL94 V-0 flammability rated and RoHS compliant.
Molex 90142-0020 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90142 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 7.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90142-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.