
2.54mm pitch female receptacle connector, featuring 30 contacts arranged in 2 rows. This straight, cable-mount plug offers a 3A current rating and a 350V voltage rating (AC/DC), with a maximum operating temperature of 105°C. Constructed from polyphenylene material with a black, low halogen insulator, it includes a locking mechanism and lead-free, RoHS-compliant termination.
Molex 90142-0030 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 7.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90142-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
