
Female header connector featuring 34 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This straight, free-hanging, cable-mount connector supports crimp termination and boasts a 3A current rating with a 350V voltage rating. The black, low halogen insulator houses female socket contacts, and the assembly includes a locking mechanism. Operating within a temperature range of -55°C to 105°C, this RoHS compliant component is designed for reliable board-to-board interconnection.
Molex 90142-0034 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90142 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 7.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90142-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
