
44-position, 2-row female connector housing with a 2.54mm pitch. Features a straight, free-hanging cable mount orientation and a 3A current rating. Constructed from black, lead-free, RoHS-compliant material, operating between -55°C and 105°C with a voltage rating of 350V. Dimensions include a 55.88mm length, 7.72mm width, and 15.24mm depth.
Molex 90142-0044 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90142 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 7.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90142-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.