Molex 90143-0120 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 2600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90143 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 90143-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.