
This 3-pin rectangular connector features a current rating of 3A and a voltage rating of 350V. It is made of bronze with a tin plating and is compliant with ELV and RoHS regulations. The connector is available in a bulk packaging quantity of 2520 and has a pitch of 2.54mm. It is suitable for through-hole termination and has a flammability rating of UL94 V-0.
Molex 90148-1103 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2520 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90148 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.