
This Molex C-Grid 90148 connector features 10 circuits and 12 positions in a 1-row right-angle configuration. It has a current rating of 3A and a voltage rating of 350V AC. The connector is lead-free and RoHS compliant, with a black housing and tin-plated bronze contacts. It is available in a pack of 900 pieces, packaged in rail or tube format.
Molex 90148-1112 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® 90148 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.