Molex 90148-1116 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 90148 |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.