8-circuit, single-row, right-angle PCB header with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating, offering a 3A current rating and 350V voltage rating. This lead-free, RoHS-compliant component has a black housing and a 3.3mm height, designed for through-hole mounting with solder termination.
Molex 90148-1208 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.