Molex 90148-1216 technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 90148 |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1216 to view detailed technical specifications.
No datasheet is available for this part.