
Right-angle PCB header with a 2.54mm pitch, featuring a 2-circuit, single-row configuration. This female connector utilizes gold-plated bronze contacts for reliable conductivity, with a contact post length of 2.9mm. Rated for 3A current and 350V AC, it operates across a temperature range of -55°C to 125°C. Designed for through-hole mounting, this RoHS-compliant component is supplied in rail/tube packaging.
Molex 90148-1302 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Gender | Female |
| Lead Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3675 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 90148 |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
