Molex 90148-1307 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.