Molex 90148-1309 technical specifications.
| Current Rating | 3A |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 90148 |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.