Molex 90148-2104 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 52 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 90148 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-2104 to view detailed technical specifications.
No datasheet is available for this part.