
Molex 90151-2106 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Orientation | Vertical |
| Package Quantity | 2880 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90151 |
| RoHS | Compliant |
Download the complete datasheet for Molex 90151-2106 to view detailed technical specifications.
No datasheet is available for this part.