Molex 90151-2208 technical specifications.
| Current Rating | 3A |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 90151 |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90151-2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.