Molex 90151-2310 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90151-2310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.