Molex 901512204 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90151 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 901512204 to view detailed technical specifications.
No datasheet is available for this part.