The Molex 901512306 is a 6-contact socket strip with a right-angle contact position. It features a 2.54mm terminal pitch and can withstand a maximum voltage rating of 350V. The component is designed for through-hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is from -55°C to 125°C. The C-Grid Tradename is associated with this product.
Molex 901512306 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350V |
| Tradename | C-Grid® |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901512306 to view detailed technical specifications.
No datasheet is available for this part.