
14-circuit, 2-row, right-angle PCB header with a 2.54mm pitch and 2.54mm row spacing. Features tin-plated bronze female contacts, a 3A current rating, and a 350V voltage rating. Designed for through-hole termination with a maximum operating temperature of 125°C. Black housing and tin plating ensure durability.
Molex 90152-2114 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Depth | 8.5mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 775 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90152 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90152-2114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
