Molex 901522118 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 901522118 to view detailed technical specifications.
No datasheet is available for this part.