
14-position, 1-row female header connector with a 2.54mm pitch. Features a straight orientation and crimp termination for female socket contacts. Rated for 3A current and operates within a temperature range of -55°C to 105°C. The black insulator housing is lead-free and RoHS compliant, designed for free-hanging, cable mounting.
Molex 90156-0154 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90156 |
| Termination | Crimp |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90156-0154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.